Filter Your Search
1 - 10 of 10 results
|
|
PREF4132B40DBVRQ1
Texas Instruments
|
Check for Price | Obsolete | 4.096 V | 4.094 V | 4.098 V | 10 mA | 4.144 V | 5.5 V | 100 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 30 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2020-02-22 | ||
|
|
PREF4132A33DBVRQ1
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 3.2984 V | 3.3016 V | 10 mA | 3.3483 V | 5.5 V | 100 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 12 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2020-02-22 | ||
|
|
PREF4132A25DBVRQ1
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 2.4987 V | 2.5013 V | 10 mA | 2.5488 V | 5.5 V | 100 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 12 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2020-02-22 | ||
|
|
PREF4132B33DBVRQ1
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 3.2984 V | 3.3016 V | 10 mA | 3.3483 V | 5.5 V | 100 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 30 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2020-02-22 | ||
|
|
PREF4132A25DBVR
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 2.4987 V | 2.5013 V | 10 mA | 3 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 12 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | HLSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2020-05-30 | ||||
|
|
PREF4132A30DBVRQ1
Texas Instruments
|
Check for Price | Obsolete | 3 V | 2.9985 V | 3.0015 V | 10 mA | 3.0485 V | 5.5 V | 100 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 12 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2020-02-22 | ||
|
|
PREF4132A40DBVRQ1
Texas Instruments
|
Check for Price | Obsolete | 4.096 V | 4.094 V | 4.098 V | 10 mA | 4.144 V | 5.5 V | 100 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 12 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2020-02-22 | ||
|
|
PREF4132B25DBVR
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 2.4987 V | 2.5013 V | 10 mA | 3 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 30 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | HLSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2020-05-30 | ||||
|
|
PREF4132B25DBVRQ1
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 2.4987 V | 2.5013 V | 10 mA | 2.5488 V | 5.5 V | 100 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 30 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2020-02-22 | ||
|
|
PREF4132B30DBVRQ1
Texas Instruments
|
Check for Price | Obsolete | 3 V | 2.9985 V | 3.0015 V | 10 mA | 3.0485 V | 5.5 V | 100 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 30 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2020-02-22 |