Filter Your Search
1 - 1 of 1 results
|
PRM1/4-103-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 10 kΩ | 5 % | 250 mW | 2615 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 250 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | J BEND | 2.79 mm | 6.55 mm | 3.81 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.80 |