Filter Your Search
1 - 1 of 1 results
|
PRM1-86R6-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 86.6 Ω | 1 % | 1 W | 8127 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 500 V | e3 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |