Filter Your Search
1 - 10 of 228,880 results
|
|
A54SX32A-FG256A
Microchip Technology Inc
|
$1.0000 | No | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS; 350 nm | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | FBGA-256 | 256 | PBGA-256 | Compliant | PG0210361052103410081011 | 8542.31.00.60 | |||||||
|
|
A42MX09-VQG100A
Microchip Technology Inc
|
$1.0000 | Yes | Active | 3.3 V | 83 | 83 | 14000 | 684 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 684 CLBS, 14000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 174 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TRAY | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | VQFP-100 | 100 | TQFP-100 | 8542.31.00.60 | |||||||||
|
|
ICE40LP1K-CM81TR1K
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Active | 1.2 V | 63 | 63 | 1280 | 160 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 160 CLBS | 1.26 V | 1.14 V | S-PBGA-B81 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 81 | PLASTIC/EPOXY | VFBGA | BGA81,9X9,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | 1 mm | 8542.31.00.01 | EAR99 | ||||||||||||
|
|
ICE5LP2K-SWG36ITR1K
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Active | 1.2 V | 26 | 26 | 2048 | 256 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 256 CLBS | 1.26 V | 1.14 V | S-PBGA-B36 | 1 | 100 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 2.078 mm | 2.078 mm | 491 µm | 8542.31.00.01 | EAR99 | ||||||||||||||
|
|
A54SX32A-FGG256A
Microchip Technology Inc
|
$1.0000 | Yes | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS; 350 nm | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | BGA, BGA256,16X16,40 | 256 | PBGA-256 | Compliant | PG0210361052103410081011 | 8542.31.00.60 | ||||
|
|
M2S025T-1FCSG158I
Microchip Technology Inc
|
$1.0000 | Yes | Active | 1.2 V | 82 | 82 | 27696 | FPGA SOC | SQUARE | 65 nm | 1.26 V | 1.14 V | S-PBGA-B158 | 3 | 85 °C | -40 °C | 158 | PLASTIC/EPOXY | SQUARE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 9 mm | 9 mm | FCBGA-158 | 158 | TFBGA-158 | 8542.31.00.60 | |||||||||||||||||||||
|
|
A3PN020-1QNG68
Microchip Technology Inc
|
$1.0000 | Yes | Active | 1.5 V | 20000 | 520 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS; 130 nm | 520 CLBS, 20000 GATES | 1.575 V | 1.425 V | S-XQCC-N68 | Not Qualified | e3 | 3 | 70 °C | -20 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | 68 | VQFN-68 | 8542.31.00.60 | |||||||||||||
|
|
EX256-TQG100A
Microchip Technology Inc
|
$1.0000 | Yes | Active | 2.5 V | 81 | 81 | 12000 | 512 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS; 220 nm | 512 CLBS, 12000 GATES | 8000 TYPICAL GATES AVAILABLE | 250 MHz | 2.7 V | 2.3 V | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | TQFP-100 | 100 | LQFP-100 | 8542.31.00.60 | ||||||||
|
|
A40MX02-PLG68A
Microchip Technology Inc
|
$1.0000 | Yes | Active | 3.3 V | 57 | 57 | 3000 | 295 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 116 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | LCC-68 | 68 | PLCC-68 | 8542.31.00.60 | ||||||||
|
|
A3PN015-2QNG68
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 1.5 V | 49 | 49 | 384 | 15000 | 384 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS; 130 nm | 384 CLBS, 15000 GATES | 1.575 V | 1.425 V | S-XQCC-N68 | Not Qualified | 3 | 70 °C | -20 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | 68 | VQFN-68 | 8542.31.00.60 |