Filter Your Search
1 - 4 of 4 results
|
PRS07J,115
NXP Semiconductors
|
Check for Price | Obsolete | 600 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | Not Qualified | O-LELF-R2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
PRS07J,135
NXP Semiconductors
|
Check for Price | Obsolete | 600 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | Not Qualified | O-LELF-R2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
PRS07J
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.7 A | 1.05 V | 250 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 20 A | 1 | e3 | 1 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||
|
PRS07J
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 600 mA | 1.05 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 20 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 |