Filter Your Search
1 - 10 of 32 results
|
PRV61LCD20OHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 20 Ω | 10 % | 1.5 W | Panel Mount | 200 ppm/°C | POTENTIOMETER | CERMET | 5.48 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61LCK5KOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 kΩ | 20 % | 1.5 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 86.6 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61LCK100KOHM5%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 5 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 273 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61LCR50OHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 % | 1.5 W | Panel Mount | 200 ppm/°C | POTENTIOMETER | CERMET | 8.66 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61LCK470OHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 470 Ω | 20 % | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||
|
PRV61LCK5MOHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 10 % | 25 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61LCM500KOHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 500 kΩ | 20 % | 250 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61LCM470OHM10%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 470 Ω | 10 % | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||
|
PRV61LCK2KOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2 kΩ | 20 % | 1.5 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 54.8 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61LCR200KOHM20%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 200 kΩ | 20 % | 610 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 |