Parametric results for: PRV61LCLHG under Potentiometers

Filter Your Search

1 - 10 of 32 results

|
-
-
-
Manufacturer Part Number: prv61lc
Select parts from the table below to compare.
Compare
Compare
PRV61LCD20OHM10%ABO50
Vishay Sfernice
Check for Price Yes Yes Active 20 Ω 10 % 1.5 W Panel Mount 200 ppm/°C POTENTIOMETER CERMET 5.48 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV61LCK5KOHM20%ABO50
Vishay Sfernice
Check for Price Yes Yes Active 5 kΩ 20 % 1.5 W Panel Mount 100 ppm/°C POTENTIOMETER CERMET 86.6 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV61LCK100KOHM5%FBO50
Vishay Sfernice
Check for Price Yes Yes Active 100 kΩ 5 % 750 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 273 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV61LCR50OHM10%ABO50
Vishay Sfernice
Check for Price Yes Yes Active 50 Ω 10 % 1.5 W Panel Mount 200 ppm/°C POTENTIOMETER CERMET 8.66 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV61LCK470OHM20%LBO50
Vishay Sfernice
Check for Price Yes Yes Active 470 Ω 20 % Panel Mount 100 ppm/°C POTENTIOMETER CERMET e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV61LCK5MOHM10%ABO50
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 10 % 25 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 350 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV61LCM500KOHM20%LBO50
Vishay Sfernice
Check for Price Yes Yes Active 500 kΩ 20 % 250 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 350 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV61LCM470OHM10%LBO50
Vishay Sfernice
Check for Price Yes Yes Active 470 Ω 10 % Panel Mount 100 ppm/°C POTENTIOMETER CERMET e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV61LCK2KOHM20%ABO50
Vishay Sfernice
Check for Price Yes Yes Active 2 kΩ 20 % 1.5 W Panel Mount 100 ppm/°C POTENTIOMETER CERMET 54.8 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV61LCR200KOHM20%FBO50
Vishay Sfernice
Check for Price Yes Yes Active 200 kΩ 20 % 610 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 350 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50