Filter Your Search
1 - 10 of 192 results
|
PS100R-503-LI2UPN8X-H1141
TURCK Inc
|
$704.1400 | Active | 3 ms | 1450 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67, IP69K; REVERSE POLARITY PROTECTION... more | 16 | 50 mA | 1/4-18NPT | 30 V | 18 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 109.8 mm | 34 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||||||||||
|
PS1008-100M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | YES | 1 | 105 °C | -40 °C | 2 | SMT | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1515 | Rectangular | FERRITE | 750 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2.94 mm | 3.81 mm | 3.81 mm | TR, 7 Inch | 820 mA | 95 MHz | RECTANGULAR PACKAGE | YES | Q IS MEASURED AT 1 MHZ | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||||||||||||||||||||||||||||||
|
PS100-2B1BR500K
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | 500 kΩ | CONDUCTIVE PLASTIC | THROUGH HOLE MOUNT | 6 | PCB Mount | TT ELECTRONICS PLC | unknown | Rectangular | 8 mm | 128 mm | 16 mm | FLAT | 20 % | VERTICAL | SLIDE | 2 | 250 mW | LINEAR | POTENTIOMETER | |||||||||||||||||||||||||||||||||||||||||
|
PS1008-821K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | YES | 1 | 105 °C | -40 °C | 2 | SMT | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1515 | Rectangular | FERRITE | 26 Ω | 820 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2.94 mm | 3.81 mm | 3.81 mm | TR, 7 Inch | 100 mA | 2 MHz | RECTANGULAR PACKAGE | YES | Q IS MEASURED AT 1 MHZ | DUAL ENDED | WRAPAROUND | 100 kHz | 10 % | ||||||||||||||||||||||||||||||
|
PS100-2B1CR1MEG
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | 1 MΩ | CONDUCTIVE PLASTIC | THROUGH HOLE MOUNT | 6 | PCB Mount | TT ELECTRONICS PLC | unknown | Rectangular | 8 mm | 128 mm | 16 mm | FLAT | 20 % | VERTICAL | SLIDE | 2 | 125 mW | INVERSE AUDIO | POTENTIOMETER | |||||||||||||||||||||||||||||||||||||||||
|
PS100-2B1AR50K
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | 50 kΩ | CONDUCTIVE PLASTIC | THROUGH HOLE MOUNT | 6 | PCB Mount | TT ELECTRONICS PLC | unknown | Rectangular | 8 mm | 128 mm | 16 mm | FLAT | 20 % | VERTICAL | SLIDE | 2 | 125 mW | AUDIO | POTENTIOMETER | |||||||||||||||||||||||||||||||||||||||||
|
PS1008-820K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | YES | 1 | 105 °C | -40 °C | 2 | SMT | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1515 | Rectangular | FERRITE | 4.3 Ω | 82 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2.94 mm | 3.81 mm | 3.81 mm | TR, 7 Inch | 320 mA | 10 MHz | RECTANGULAR PACKAGE | YES | Q IS MEASURED AT 1 MHZ | DUAL ENDED | WRAPAROUND | 100 kHz | 10 % | ||||||||||||||||||||||||||||||
|
PS1008-151M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | YES | 1 | 105 °C | -40 °C | 2 | SMT | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1515 | Rectangular | FERRITE | 6.5 Ω | 150 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2.94 mm | 3.81 mm | 3.81 mm | TR, 7 Inch | 240 mA | 5.8 MHz | RECTANGULAR PACKAGE | YES | Q IS MEASURED AT 1 MHZ | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | 1515 | |||||||||||||||||||||||||||||
|
PS100-7-CER-2PIN
First Sensor
|
Check for Price | Contact Manufacturer | FIRST SENSOR AG | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS100R-302-LI2UPN8X-H1141
TURCK Inc
|
Check for Price | Active | 3 ms | 1450 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67, IP69K; REVERSE POLARITY PROTECTION... more | 16 | 50 mA | 1/4-18NPT | 30 V | 18 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 103.5 mm | 34 mm | HANS TURCK GMBH & CO KG | unknown |