Filter Your Search
1 - 10 of 88 results
|
PS-10PE-D4T1-LP2
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYESTER | GOLD (12) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 3.058 N | 1 GΩ | SHRD CENTER | .3892 N | NO | NO | e4 | NO | UL | 94V-0 | HOLE .086-.098 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | SOLDER | 0.354 inch | 1.26 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | |||||||
|
PS-10PLB-D4LT1-FL1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
PS-10PE-S4LT1-PN1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | GOLD (4) OVER NICKEL | BOARD CONNECTOR | NO | e4 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
PS-10PE-D4T1-B1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | LEAD FREE | ||||||||||||||||||||||||||||||
|
PS-10PE-D4LT1-M3AE
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 10 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | ||||||||||||||||||||||||||||||||
|
PS-10PE-D4T1-PN2
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYESTER | GOLD (12) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 3.058 N | 1 GΩ | .3892 N | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | SOLDER | 0.232 inch | 0.177 inch | 0.54 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
PS-10PE-D4R2-A2
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 3.058 N | 1 GΩ | .3892 N | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 12u inch | WIRE WRAP | 0.232 inch | 0.177 inch | 0.54 inch | 0.535 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
PS-10PF-D4T1-PKL1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYPHENYLENE SULFIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.2 inch | 0.098 inch | 0.5 inch | 0.118 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
PS-10PE-D4T1-M2E
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD (12) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZIED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
PS-10PE-D4T1-LP1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYESTER | GOLD (4) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 3.058 N | 1 GΩ | SHRD CENTER | .3892 N | NO | NO | e4 | NO | UL | 94V-0 | HOLE .086-.098 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.354 inch | 1.26 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant |