Filter Your Search
1 - 1 of 1 results
|
PS-30PE-D4LT1-PN1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYESTER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 3.058 N | 1 GΩ | .3892 N | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.26 inch | 0.272 inch | 1.54 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant |