Filter Your Search
1 - 3 of 3 results
|
PS-5080-DCE-204X-3000M0
Microchip Technology Inc
|
Check for Price | Active | 3 GHz | 200 ppm | 5 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; TR, 13 INCH | LVPECL | 65 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 14.4mm x 9.5mm x 4.9mm | MICROCHIP TECHNOLOGY INC | SMD, 10 PIN | compliant | |||
|
PS-5080-DCE-204X-3000M0
Microsemi Corporation
|
Check for Price | Transferred | 3 GHz | 200 ppm | 5 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; TR, 13 INCH | LVPECL | 65 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 14.4mm x 9.5mm x 4.9mm | MICROSEMI CORP | compliant | ||||
|
PS-5080-DCE-204X-3000M0
Vectron International
|
Check for Price | Transferred | 3 GHz | 200 ppm | 5 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT | LVPECL | 65 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -10 °C | SURFACE MOUNT | 10 | DILCC10,.37,152/100 | YES | 14.4mm x 9.5mm x 4.9mm | VECTRON INTERNATIONAL | compliant |