Filter Your Search
1 - 2 of 2 results
|
PS10KV50-103A3030
Amphenol Piher
|
$0.5961 | Active | 10 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1500 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 200 V | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J BEND | 5.7 mm | 10.9 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | CHIP | unknown | EAR99 | 8533.40.80.70 | ||||
|
PS10KV50-103A3030
Amphenol Corporation
|
Check for Price | Yes | Active | 10 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1500 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J HOOK | 5.7 mm | 10.9 mm | 10.3 mm | AMPHENOL CORP | CHIP | compliant | Amphenol |