Filter Your Search
1 - 10 of 151 results
|
STPS200170TV1
STMicroelectronics
|
$17.1694 | Yes | Active | 100 A | 680 mV | 100 mA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 170 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 700 A | 1 | 170 V | Not Qualified | R-PUFM-X4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Nickel (Ni) | UNSPECIFIED | UPPER | STMICROELECTRONICS | ISOTOP | ISOTOP-4 | 4 | ISOTOP | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||||
|
PS200-B
Visual Communications Company
|
$22.7080 | Yes | Active | LED MOUNTING HARDWARE | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | Visual Communications Company | ||||||||||||||||||||||||||||||||||||||||||||
|
STPS200170TV1Y
STMicroelectronics
|
$25.0467 | Yes | Active | 100 A | 1.01 V | 200 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 170 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 700 A | 1 | 170 V | Not Qualified | R-PUFM-X4 | AEC-Q101 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Nickel (Ni) | UNSPECIFIED | UPPER | STMICROELECTRONICS | ISOTOP | MODLUE-4 | 4 | ISOTOP | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||
|
PS200W-B
Visual Communications Company
|
Check for Price | Yes | Active | LED MOUNTING HARDWARE | VISUAL COMMUNICATIONS COMPANY LLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
PS2006
NEC Electronics America Inc
|
Check for Price | Obsolete | SINGLE | 1 | 25 mA | 1 | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | NEC ELECTRONICS AMERICA INC | DIP-8 | unknown | 8541.49.80.00 | IC Outputs | 3 kV | 8 mA | ||||||||||||||||||||||||||||||||||||
|
PS200-S-24HD
DDP Engineered LED Solutions
|
Check for Price | Yes | Transferred | LED MOUNTING HARDWARE | DATA DISPLAY PRODUCTS | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
PS200R
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 70 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
PS200R
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 70 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
PS200W-B-12HD
Visual Communications Company
|
Check for Price | Active | VISUAL COMMUNICATIONS COMPANY LLC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PS200-B-5H
Visual Communications Company
|
Check for Price | Yes | Obsolete | LED MOUNTING HARDWARE | VISUAL COMMUNICATIONS COMPANY LLC | unknown |