Filter Your Search
1 - 3 of 3 results
|
PS2501A-1-A-H
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 30 mA | 5 kV | 80 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | CALIFORNIA EASTERN LABORATORIES | LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2501A-1-A-H
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | ||||
|
PS2501A-1-A-H
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs |