Filter Your Search
1 - 10 of 788 results
|
PS2501L-1-F3-A
Renesas Electronics Corporation
|
$0.1815 | Yes | Yes | Not Recommended | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||||||||
|
PS2501L-1-F3-D-A
Renesas Electronics Corporation
|
$0.2158 | Yes | Yes | Active | 80 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Renesas Electronics | ||||||||||
|
PS2501L-1-F3-A
California Eastern Laboratories (CEL)
|
$0.3008 | Yes | Contact Manufacturer | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | CALIFORNIA EASTERN LABORATORIES | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | ||||||||||
|
PS2501L-1-A
California Eastern Laboratories (CEL)
|
$0.3057 | Yes | Contact Manufacturer | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | CALIFORNIA EASTERN LABORATORIES | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | ||||||||||
|
PS2501L-1-Q-A
Renesas Electronics Corporation
|
$0.5169 | Yes | Yes | Active | 80 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | |||||||||||
|
PS2501L-1-M-A
Renesas Electronics Corporation
|
$0.5169 | Yes | Yes | End Of Life | 80 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Renesas Electronics | ||||||||||
|
PS2501L-1-W-A
Renesas Electronics Corporation
|
$0.5169 | Yes | Yes | End Of Life | 80 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | |||||||||||
|
PS2501L-4-E3-A
California Eastern Laboratories (CEL)
|
$0.8900 | Yes | Contact Manufacturer | CALIFORNIA EASTERN LABORATORIES | unknown | Transistor Outputs | |||||||||||||||||||||||||
|
PS2501L-4-A
California Eastern Laboratories (CEL)
|
$1.0418 | Yes | Contact Manufacturer | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 4 | Tin/Bismuth (Sn/Bi) | CALIFORNIA EASTERN LABORATORIES | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-16 | ||||||||||
|
PS2501-4-A
Renesas Electronics Corporation
|
$1.3647 | Yes | Yes | Not Recommended | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 4 | TIN SILVER COPPER | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics |