Filter Your Search
1 - 10 of 408 results
|
PS2501L-1-F3-A
Renesas Electronics Corporation
|
$0.1610 | Yes | Yes | Not Recommended | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||
|
PS2501L-1-F3-A
California Eastern Laboratories (CEL)
|
$0.2656 | Yes | Contact Manufacturer | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | CALIFORNIA EASTERN LABORATORIES | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | ||||
|
PS2501L-1-A
California Eastern Laboratories (CEL)
|
$0.3014 | Yes | Contact Manufacturer | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | CALIFORNIA EASTERN LABORATORIES | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | ||||
|
PS2501L-1-A
Renesas Electronics Corporation
|
$0.3244 | Yes | Yes | Not Recommended | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||
|
PS2501L-1-E4-W
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 130 % | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | GULLWING, PLASTIC, DIP-4 | |||
|
PS2501L-1M-E3
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 80 mA | 5 kV | 62.5 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | CALIFORNIA EASTERN LABORATORIES | compliant | 8541.40.80.00 | Transistor Outputs | DIP-4 | ||||||||||||
|
PS2501L-1-E3-A-L
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 80 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | CALIFORNIA EASTERN LABORATORIES | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | |||||||
|
PS2501L-1K
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 80 mA | 5 kV | 62.5 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | CALIFORNIA EASTERN LABORATORIES | unknown | Transistor Outputs | DIP-4 | |||||||||||||
|
PS2501L-1-F4-W
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 130 % | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | GULLWING, PLASTIC, DIP-4 | |||
|
PS2501L-1-F3-A-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 |