Filter Your Search
1 - 10 of 165 results
|
PS2532L-4-V-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | UL RECOGNIZED, VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 4000 % | 400 nA | 80 mA | 5 kV | 1 | DARLINGTON OUTPUT OPTOCOUPLER | ||||||||
|
PS2532L-1-F3-V
NEC Electronics Group
|
Check for Price | No | Transferred | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 4000 % | 400 nA | 80 mA | 3.75 kV | 1 | DARLINGTON OUTPUT OPTOCOUPLER | ||||||||
|
PS2532L-1-E4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | RENESAS ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 4000 % | 400 nA | 80 mA | 5 kV | 1 | DARLINGTON OUTPUT OPTOCOUPLER | 1500 % | 1.4 V | SURFACE MOUNT | 150 mA | 300 mW | ||
|
PS2532L1-2
NEC Electronics America Inc
|
Check for Price | No | Obsolete | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-8 | compliant | 8541.49.80.00 | Transistor Outputs | UL RECOGNIZED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 4000 % | 400 nA | 80 mA | 5 kV | 2 | DARLINGTON OUTPUT OPTOCOUPLER | ||||||||
|
PS2532-4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | UL RECOGNIZED | 300 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 4000 % | 400 nA | 80 mA | 5 kV | 4 | DARLINGTON OUTPUT OPTOCOUPLER | ||||||||
|
PS2532-2-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, DIP-8 | compliant | Transistor Outputs | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 4000 % | 400 nA | 80 mA | 5 kV | 2 | DARLINGTON OUTPUT OPTOCOUPLER | ||||||||||
|
PS2532L-2-V-E3-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | UL RECOGNIZED, VDE APPROVED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 4000 % | 400 nA | 80 mA | 5 kV | 2 | DARLINGTON OUTPUT OPTOCOUPLER | ||||||||
|
PS2532L-1-E4-N
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | DSO-4 | unknown | 8541.40.80.00 | Transistor Outputs | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 4000 % | 400 nA | 80 mA | 5 kV | 1 | DARLINGTON OUTPUT OPTOCOUPLER | |||||||||
|
PS2532-2N
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | CALIFORNIA EASTERN LABORATORIES | DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 187.5 % | 80 mA | 5 kV | 2 | DARLINGTON OUTPUT OPTOCOUPLER | ||||||||||||||||
|
PS2532L-1-V-E3
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | UL APPROVED, VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 4000 % | 400 nA | 80 mA | 5 kV | 1 | DARLINGTON OUTPUT OPTOCOUPLER |