Filter Your Search
1 - 4 of 4 results
|
PS2533-1-A
Renesas Electronics Corporation
|
$1.2109 | Yes | Yes | Active | 80 mA | 5 kV | 4000 % | UL RECOGNIZED | 350 V | SINGLE | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | TIN SILVER COPPER | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||
|
PS2533-1-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Transferred | 80 mA | 5 kV | 4000 % | UL RECOGNIZED | 350 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | unknown | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 | ||||||||
|
PS2533-1-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 80 mA | 5 kV | 4000 % | UL RECOGNIZED | 350 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 | |||
|
PS2533-1-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 4000 % | UL RECOGNIZED | 350 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | compliant | Transistor Outputs | LEAD FREE, PLASTIC, DIP-4 |