Filter Your Search
1 - 5 of 5 results
|
PS2535-1-A-N
Renesas Electronics Corporation
|
Check for Price | Active | 50 mA | 5 kV | 400 % | UL RECOGNIZED | 350 V | SINGLE | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
PS2535-1-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Transferred | 50 mA | 5 kV | 1500 % | UL RECOGNIZED | 350 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, DIP-4 | unknown | Transistor Outputs | ||||||||
|
PS2535-1-A-L
Renesas Electronics Corporation
|
Check for Price | Active | 50 mA | 5 kV | 1500 % | UL RECOGNIZED | 350 V | SINGLE | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
PS2535-1-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 50 mA | 5 kV | 1500 % | UL RECOGNIZED | 350 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
PS2535-1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 1500 % | UL RECOGNIZED | 350 V | SINGLE | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | TIN SILVER COPPER | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics |