Filter Your Search
1 - 2 of 2 results
|
PS2535L-1-V-E4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Transferred | 50 mA | 5 kV | 1500 % | VDE APPROVED | 350 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | unknown | Transistor Outputs | ||||||
|
PS2535L-1-V-E4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 50 mA | 5 kV | 1500 % | VDE APPROVED | 350 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 |