Filter Your Search
1 - 3 of 3 results
|
PS2561A-1-H-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 30 mA | 5 kV | 80 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | Transistor Outputs | ||||||||||
|
PS2561A-1-H-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 30 mA | 5 kV | 80 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||
|
PS2561A-1H-A
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 30 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 80 % | 150 mW | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 |