Filter Your Search
1 - 10 of 486 results
|
PS2561L-1Y-V-F3-A-L
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 80 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | HALOGEN AND LEAD FREE, SURFACE MOUNT PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2561L1-1-D
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 80 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, DIP-4 | compliant | Transistor Outputs | ||||
|
PS2561L1-1-V-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 80 mA | 5 kV | 200 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2561L1-1-E4-L
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 200 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
PS2561L-1-E4
Renesas Electronics Corporation
|
Check for Price | No | No | Transferred | 80 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
PS2561L1-1-V-A-H
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2561L-1H-E4
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 80 mA | 5 kV | 62.5 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | CALIFORNIA EASTERN LABORATORIES | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2561L-1-W-F3
NEC Electronics Group
|
Check for Price | Obsolete | 80 mA | 5 kV | 130 % | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC ELECTRONICS CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2561L1-1Y-A-M
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2561L-1-E3-Q
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 200 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DSO-4 | compliant | 8541.40.80.00 | Transistor Outputs |