Filter Your Search
1 - 10 of 261 results
|
PS2561L2-1Y-V-E3-A-H
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 80 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | HALOGEN AND LEAD FREE, SURFACE MOUNT PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2561L2-1-V
NEC Electronics Group
|
Check for Price | No | Obsolete | 80 mA | 5 kV | 200 % | VDE APPROVED, UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | GULL-WING, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
PS2561L2-2-E3-N
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 200 % | 40 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||
|
PS2561L-2-V-E3
NEC Electronics Group
|
Check for Price | No | Obsolete | 80 mA | 5 kV | 200 % | VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SURFACE MOUNT, PLASTIC, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
PS2561L2-1Y-V-E3-A-H
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2561L-2-E4-XXX
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 80 % | SEPARATE, 2 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
PS2561L2-1-V-E3-D
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 100 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2561L-2-F4-XXX
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 80 % | SEPARATE, 2 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
PS2561L2-1-V-E4-D
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 100 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
PS2561L2-1-E3-Q
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 200 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DSO-4 | compliant | 8541.40.80.00 | Transistor Outputs |