Filter Your Search
1 - 5 of 5 results
|
PS2703-1-KA
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 200 % | 120 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SOP-4 | compliant | Transistor Outputs | ||||||||||||
|
PS2703-1-K-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 3.75 kV | 80 % | 150 mW | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 | Renesas Electronics | |||||||||||
|
PS2703-1-K-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 50 mA | 3.75 kV | 200 % | UL RECOGNIZED | 120 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3/e6 | 100 °C | -55 °C | 1 | MATTE TIN/TIN BISMUTH | NEC ELECTRONICS AMERICA INC | ROHS COMPLIANT, PLASTIC, SOP-4 | compliant | Transistor Outputs | |||||||||||
|
PS2703-1-K-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 3.75 kV | 200 % | UL RECOGNIZED | 120 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | ROHS COMPLIANT, PLASTIC, SOP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
PS2703-1-KA
NEC Electronics Group
|
Check for Price | No | Yes | Contact Manufacturer | 50 mA | 2.5 kV | 200 % | 120 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | NEC ELECTRONICS CORP | PLASTIC, SOP-4 | compliant | Transistor Outputs |