Filter Your Search
1 - 10 of 19 results
|
PS2801-1-A-K
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | ||||||
|
PS2801-1-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||||
|
PS2801-1-A-P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 50 mA | 2.5 kV | 150 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-4 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||
|
PS2801-1-A-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | ||||||
|
PS2801-1-A-L
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||
|
PS2801-1-A-K
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||
|
PS2801-1-A-L
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | ||||||||
|
PS2801-1-A-L
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | ||||||
|
PS2801-1-A-P
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 150 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||
|
PS2801-1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | 8541.40.80.00 | 1998-05-01 | Renesas Electronics |