Filter Your Search
1 - 5 of 5 results
|
PS2805A-4-F4
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SSOP-16 | compliant | Transistor Outputs | ||||||||||
|
PS2805A-4-F4
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, SSOP-16 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||
|
PS2805A-4-F4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 4 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-16 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||
|
PS2805A-4-F4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 30 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 2.5 kV | 50 % | 480 mW | e6 | 100 °C | -55 °C | 4 | Tin/Bismuth (Sn98Bi2) | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
PS2805A-4-F4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 4 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SSOP-16 | compliant | Transistor Outputs |