Filter Your Search
1 - 3 of 3 results
|
PS2815-1-F3-A
Renesas Electronics Corporation
|
$0.7199 | Yes | Yes | Active | 50 mA | 2.5 kV | 200 % | UL RECOGNIZED | 40 V | SINGLE WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||
|
PS2815-1-F3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 200 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4 | |||||
|
PS2815-1-F3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 50 mA | 2.5 kV | 200 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4 |