Filter Your Search
1 - 2 of 2 results
|
|
PS5022MT100
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 40 mΩ | 20 % | YES | 100 kHz | 8 A | 30 MHz | 7360 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.54 mm | 15.24 mm | CHIP, 7360 | EAR99 | 8504.50.80.00 | ||
|
|
PS5022MT100
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 40 mΩ | 20 % | YES | 100 kHz | 8 A | 7360 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.54 mm | 15.24 mm | CHIP | EAR99 | 8504.50.80.00 |