Filter Your Search
1 - 10 of 12,362 results
|
PS-702-ECJ-KCAN-300M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 300 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | ||
|
PS-702-ECE-SCBA-320M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 320 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | ||
|
PS-7011-DCX-2541-600M0
Microsemi Corporation
|
Check for Price | Transferred | 600 MHz | 250 ppm | 5 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH | LVPECL | 95 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 2.5mm | MICROSEMI CORP | SMD, 6 PIN | compliant | ||||||||||
|
PS-702-EDT-KCAA-491M520000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 491.52 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | |||
|
PS-7011-DCE-2541-1884M052863
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||
|
PS-7010-DCE-2541-1769M145
Vectron International
|
Check for Price | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||
|
PS-702-ECJ-KCAN-644M531300
Microsemi Corporation
|
Check for Price | Yes | Transferred | 644.5313 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | SMD, 6 PIN | compliant | |||
|
PS-702-EDT-SABN-212M500000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 212.5 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | SMD, 6 PIN | compliant | ||||
|
PS-7010-DCX-2541-1884M052863
Vectron International
|
Check for Price | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||
|
PS-702-ECT-KABN-796M875000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 796.875 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant |