Parametric results for: PS7045-150M under Fixed Clock SAW Oscillators

Filter Your Search

1 - 10 of 12,362 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ps70
Select parts from the table below to compare.
Compare
Compare
PS-702-ECJ-KCAN-300M000000
Vectron International
Check for Price Yes Yes Transferred 300 MHz 50 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm VECTRON INTERNATIONAL DILCC6,.2 compliant
PS-702-ECE-SCBA-320M000000
Vectron International
Check for Price Yes Yes Transferred 320 MHz 100 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm VECTRON INTERNATIONAL DILCC6,.2 compliant
PS-7011-DCX-2541-600M0
Microsemi Corporation
Check for Price Transferred 600 MHz 250 ppm 5 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH LVPECL 95 mA 5.25 V 4.75 V 55/45 % 85 °C 10 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 2.5mm MICROSEMI CORP SMD, 6 PIN compliant
PS-702-EDT-KCAA-491M520000
Vectron International
Check for Price Yes Yes Transferred 491.52 MHz 50 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm VECTRON INTERNATIONAL DILCC6,.2 compliant
PS-7011-DCE-2541-1884M052863
Microsemi Corporation
Check for Price Transferred SAW OSCILLATOR MICROSEMI CORP compliant
PS-7010-DCE-2541-1769M145
Vectron International
Check for Price Transferred SAW OSCILLATOR VECTRON INTERNATIONAL compliant
PS-702-ECJ-KCAN-644M531300
Microsemi Corporation
Check for Price Yes Transferred 644.5313 MHz 50 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm MICROSEMI CORP SMD, 6 PIN compliant
PS-702-EDT-SABN-212M500000
Microsemi Corporation
Check for Price Yes Transferred 212.5 MHz 100 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm MICROSEMI CORP SMD, 6 PIN compliant
PS-7010-DCX-2541-1884M052863
Vectron International
Check for Price Transferred SAW OSCILLATOR VECTRON INTERNATIONAL compliant
PS-702-ECT-KABN-796M875000
Vectron International
Check for Price Yes Yes Transferred 796.875 MHz 50 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm VECTRON INTERNATIONAL DILCC6,.2 compliant