Filter Your Search
1 - 3 of 3 results
|
PS7221A-2A-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.4 V | YES | SURFACE MOUNT | 170 mA | 1.5 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 10 Ω | TRANSISTOR OUTPUT SSR | 460 mW | 1 ms | 85 °C | -40 °C | 2 | RENESAS ELECTRONICS CORP | LEAD FREE, SOP-8 | compliant | |||||
|
PS7221A-2A-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 20 mA | 170 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 10 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 2 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 2.10 MM HEIGHT, LEAD FREE, SOP-8 | compliant | ||||||||
|
PS7221A-2A-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 20 mA | 170 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 10 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 2 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 2.10 MM HEIGHT, LEAD FREE, SOP-8 | compliant | 8541.40.95.00 |