Filter Your Search
1 - 10 of 15 results
|
PS7802-1A-F3
NEC Electronics Group
|
Check for Price | No | Transferred | 20 mA | 250 mA | 500 V | SINGLE | 1.6 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | 4.20 X 2.50 MM, 1.85 MM HEIGHT, ULTRA SMALL, SSOP-4 | compliant | 8541.40.95.00 | |||||||||
|
PS7802-1A-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 500 V | TRANSISTOR OUTPUT SSR | 150 mW | 500 µs | 85 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | compliant | |||||||||||
|
PS7802-1A-F4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 20 mA | 250 mA | 500 V | UL RECOGNIZED | SINGLE | 1.6 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, FLAT PACKAGE-4 | compliant | |||||||||||
|
PS7802-1A-F3
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 20 mA | 250 mA | 500 V | SINGLE | 1.6 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 4.20 X 2.50 MM, 1.85 MM HEIGHT, ULTRA SMALL, SSOP-4 | compliant | ||||||||||
|
PS7802-1A-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 20 mA | 250 mA | 500 V | UL RECOGNIZED | SINGLE | 1.6 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, FLAT PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
PS7802-1A-F3
NEC Electronics America Inc
|
Check for Price | No | Transferred | 20 mA | 250 mA | 500 V | SINGLE | 1.6 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS AMERICA INC | 4.20 X 2.50 MM, 1.85 MM HEIGHT, ULTRA SMALL, SSOP, 4 PIN | compliant | ||||||||||
|
PS7802-1A-F3-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 20 mA | 250 mA | 500 V | UL RECOGNIZED | SINGLE | 1.6 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, FLAT PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
PS7802-1A-F3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 20 mA | 250 mA | 500 V | UL RECOGNIZED | SINGLE | 1.6 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, FLAT PACKAGE-4 | compliant | |||||||||
|
PS7802-1A-F4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 250 mA | 500 V | UL RECOGNIZED | SINGLE | 1.6 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, FLAT PACKAGE-4 | compliant | 8541.40.95.00 | |||||||
|
PS7802-1A-F4
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 20 mA | 250 mA | 500 V | SINGLE | 1.6 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | 4.20 X 2.50 MM, 1.85 MM HEIGHT, ULTRA SMALL, SSOP-4 | compliant | 8541.40.95.00 |