Filter Your Search
1 - 10 of 55 results
|
PS8502L3-E3-AX
Renesas Electronics Corporation
|
$1.1000 | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 0.0002 ps | CMOS COMPATIBLE, UL APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 800 ns | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS8502L2-E3-AX
Renesas Electronics Corporation
|
$1.2788 | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 0.0002 ps | CMOS COMPATIBLE, UL APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 800 ns | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS8502L2-V-E3-AX
Renesas Electronics Corporation
|
$1.3062 | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 0.0002 ps | CMOS COMPATIBLE, UL APPROVED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 800 ns | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS8502-AX
Renesas Electronics Corporation
|
$1.4517 | Yes | Yes | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 0.0002 ps | CMOS COMPATIBLE, UL APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 800 ns | e4 | 100 °C | -55 °C | 1 | MAGAZINE | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS8502L1-V-AX
Renesas Electronics Corporation
|
$1.5000 | Yes | Yes | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 0.0002 ps | CMOS COMPATIBLE, UL APPROVED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 800 ns | e4 | 100 °C | -55 °C | 1 | MAGAZINE | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS8502L2-AX
Renesas Electronics Corporation
|
$1.7173 | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 0.0002 ps | CMOS COMPATIBLE, UL APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 800 ns | e4 | 100 °C | -55 °C | 1 | MAGAZINE | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS8502L3-AX
Renesas Electronics Corporation
|
$2.0833 | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 0.0002 ps | CMOS COMPATIBLE, UL APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 800 ns | e4 | 100 °C | -55 °C | 1 | MAGAZINE | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS8502L1-AX
NEC Electronics Group
|
$2.6986 | Yes | Yes | Obsolete | 25 mA | 5 kV | 15 % | UL RECOGNIZED | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e4 | 100 °C | -55 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, PLASTIC, DIP-8 | ||||||||||
|
PS8502L3-E3-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 5 kV | 15 % | UL RECOGNIZED | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e4 | 100 °C | -55 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, SURFACE MOUNT PACKAGE-8 | ||||||||||
|
PS8502-AX
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 25 mA | 5 kV | 15 % | UL RECOGNIZED | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | compliant | Transistor Outputs | LEAD FREE, SURFACE MOUNT PACKAGE-8 |