Filter Your Search
1 - 10 of 27 results
|
PS9117A-F3-AX
Renesas Electronics Corporation
|
$1.5595 | Yes | Yes | Active | 30 mA | 1 | 25 mA | 3.75 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||||||
|
PS9117A-V-F3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 mA | 1 | 25 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
PS9117A-V-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 30 mA | 25 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
PS9117A-V-F3
NEC Electronics Group
|
Check for Price | No | Transferred | 30 mA | 25 mA | 3.75 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
PS9117A-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 30 mA | 25 mA | 3.75 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
PS9117A-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 30 mA | 25 mA | 3.75 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
PS9117A-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 mA | 1 | 25 mA | 3.75 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||||||||
|
PS9117A-V-F3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 30 mA | 1 | 25 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||||||
|
PS9117-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 30 mA | YES | SURFACE MOUNT | 3.75 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 85 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | compliant | IC Outputs | ||||||||||||||
|
PS9117A-F3-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 30 mA | 25 mA | 3.75 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SOP-5 | compliant | 8541.40.80.00 | IC Outputs |