Filter Your Search
1 - 10 of 43 results
|
PS9817A-2-F3-AX
Renesas Electronics Corporation
|
$3.0712 | Yes | Yes | Active | 15 mA | 2 | 25 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 2 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||
|
PS9817A-1-V-F3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 25 mA | 2.5 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | LEAD FREE, PLASTIC, SSOP-8 | |||
|
PS9817A-2-F3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 12.5 mA | 25 mA | 2.5 kV | 10 MBps | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | LEAD FREE, SSOP-8 | |||||
|
PS9817A-2-V-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 12.5 mA | 25 mA | 2.5 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | LEAD FREE, SSOP-8 | ||||
|
PS9817A-1-F3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 25 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||
|
PS9817A-1-V-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 25 mA | 2.5 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | LEAD FREE, PLASTIC, SSOP-8 | ||
|
PS9817A-2-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 12.5 mA | 25 mA | 2.5 kV | 10 MBps | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | LEAD FREE, SSOP-8 | |||||
|
PS9817A-1-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 12.5 mA | 25 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | LEAD FREE, SSOP-8 | ||||
|
PS9817A-2-V-F3-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 12.5 mA | 25 mA | 2.5 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | LEAD FREE, SSOP-8 | ||||
|
PS9817A-2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 15 mA | 2 | 25 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 85 °C | -40 °C | 2 | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | LEAD FREE, PLASTIC, SSOP-8 |