Filter Your Search
1 - 4 of 4 results
|
PSA153-2
Bel Fuse
|
Check for Price | No | Not Recommended | 30 V | 15 V | 40 V | 19 V | 15 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL | 45 W | R-MDMA-D6 | e0 | Not Qualified | UL, CSA, EN, CE | 50 °C | -10 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | BEL FUSE INC | Module-6 | not_compliant | EAR99 | |||||||
|
PSA153-2IRY
Bel Power Solutions
|
Check for Price | No | Transferred | 30 V | 15 V | 40 V | 19 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1.333 % | 1 | COMMERCIAL | R-MDMA-D6 | Not Qualified | 50 °C | -10 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | SOLDER LUG | DUAL | MELCHER | , | unknown | EAR99 | MODULE | 6 | CASE A01 | ||||||||||||||
|
PSA153-2IRY
Bel Fuse
|
Check for Price | No | Not Recommended | 30 V | 15 V | 40 V | 19 V | 16.2 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.3 % | 1.333 % | 1 | HYBRID | COMMERCIAL | 45 W | R-MDMA-P6 | e0 | Not Qualified | UL, CSA, EN, CE | 50 °C | -10 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | BEL FUSE INC | METAL, CASE A01, MODULE-6 | unknown | EAR99 | |||||||
|
PSA153-2
Bel Power Solutions
|
Check for Price | Yes | Transferred | 30 V | 15 V | 40 V | 19 V | 15 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL | 45 W | R-MDMA-D6 | e0 | Not Qualified | UL, CSA, EN, CE | 50 °C | -10 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | INTERNATIONAL POWER DEVICES INC | METAL, CASE A01, MODULE | unknown | Bel Power Solutions |