Filter Your Search
1 - 10 of 29 results
|
PSD24C-LF-T7
ProTek Devices
|
$0.7303 | Yes | Yes | Active | 43 V | 26.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-G2 | e3 | 270 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PROTEK DEVICES | ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | ||||||||||
|
PSD2425G
Crydom Inc
|
$56.3692 | Yes | Yes | Transferred | SINGLE | 1 | UL RECOGNIZED, HIGH RELIABILITY | TRIGGER OUTPUT SSR | 80 °C | -40 °C | CRYDOM INC | SURFACE MOUNT PACKAGE-4 | compliant | 8541.40.95.00 | 25 mA | ||||||||||||||||||||||||||||||
|
PSD2425
Crydom Inc
|
$66.4629 | Yes | Yes | Transferred | SINGLE | 1 | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | TRIGGER OUTPUT SSR | 80 °C | -40 °C | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | 25 A | 4 kV | |||||||||||||||||||||||||||||
|
PSD2450
Crydom Inc
|
$78.4393 | Yes | Yes | Transferred | SINGLE | 1 | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | TRIGGER OUTPUT SSR | 80 °C | -40 °C | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | 50 A | 4 kV | |||||||||||||||||||||||||||||
|
PSD2410
Crydom Inc
|
$154.6340 | Yes | Yes | Transferred | SINGLE | 1 | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | TRIGGER OUTPUT SSR | 80 °C | -40 °C | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | 10 A | 4 kV | |||||||||||||||||||||||||||||
|
PSD2490
Crydom Inc
|
$200.4455 | Yes | Yes | Transferred | SINGLE | 1 | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | TRIGGER OUTPUT SSR | 80 °C | -40 °C | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | 90 A | 4 kV | |||||||||||||||||||||||||||||
|
PSD24-T7
ProTek Devices
|
Check for Price | No | Obsolete | 49 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G2 | e0 | 1 | 245 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
PSD2425
Sensata Circuit Breakers
|
Check for Price | Yes | Not Recommended | SINGLE | 1 | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | TRIGGER OUTPUT SSR | 80 °C | -40 °C | SENSATA TECHNOLOGIES INC | PLASTIC PACKAGE-4 | compliant | 25 A | 4 kV | |||||||||||||||||||||||||||||||
|
PSD2425FG
Crydom Inc
|
Check for Price | Transferred | NO | Not Qualified | R-XXMA-X4 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | CRYDOM INC | , | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | |||||||||||||||||||||||||||||
|
PSD2490
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | SINGLE | 1 | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | TRIGGER OUTPUT SSR | 80 °C | -40 °C | SENSATA TECHNOLOGIES INC | PLASTIC PACKAGE-4 | compliant | 90 A | 4 kV |