Filter Your Search
1 - 2 of 2 results
|
PSF45276K190BXEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.19 kΩ | 0.1 % | 250 mW | 4527 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 300 V | 150 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
PSF45276K190BXEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 6.19 kΩ | 0.1 % | 250 mW | 4527 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 300 V | 150 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | unknown | EAR99 | 8533.21.00.30 |