Filter Your Search
1 - 1 of 1 results
|
PSF452777R70AEEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 77.7 Ω | 0.05 % | 250 mW | 4527 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 300 V | 150 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | unknown | EAR99 | 8533.21.00.30 |