Filter Your Search
1 - 4 of 4 results
|
PSMN3R9-60PSQ
Nexperia
|
$1.8182 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 130 A | 3.9 mΩ | 283 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 705 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | TO-220 | SC-46, 3 PIN | 3 | SOT78 | not_compliant | EAR99 | Nexperia | ||||||
|
PSMN3R9-60PS
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 130 A | 3.9 mΩ | 283 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 705 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||
|
PSMN3R9-60PSQ
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 1 | 130 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 263 W | 175 °C | NXP SEMICONDUCTORS | TO-220 | 3 | SOT78 | compliant | EAR99 | ||||||||||||||||||||||||
|
PSMN3R9-60PS
Nexperia
|
Check for Price | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 130 A | 3.9 mΩ | 283 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 705 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | Nexperia |