Filter Your Search
1 - 1 of 1 results
|
PSR100KTQFD0L30
ROHM Semiconductor
|
$1.1324 | Active | 0.3 mΩ | 1 % | 8 W | 2512 | SURFACE MOUNT | SMT | 0,150 ppm/°C | FIXED RESISTOR | METAL PLATE | 75 °C | YES | 49 mV | AEC-Q200; IATF 16949 | 175 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | GULL WING | 1.45 mm | 6.35 mm | 3.05 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |