Filter Your Search
1 - 10 of 41 results
|
PT600R-2001-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 8700 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4G | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||
|
PT600R-2004-I2-H1141/X
TURCK Inc
|
Check for Price | Active | 1 ms | 8700 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4G | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 60.8 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||
|
PT600R-2004-U1-H1144
TURCK Inc
|
Check for Price | Active | 1 ms | 8700 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL/PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4G | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 60.8 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||
|
PT600R-2001-U1-H1144
TURCK Inc
|
Check for Price | Active | 1 ms | 8700 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL/PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4G | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||
|
PT600R-2001-U1-H1141
TURCK Inc
|
Check for Price | Active | 1 ms | 8700 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4G | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||
|
PT600R-2001-I2-H1141/X
TURCK Inc
|
Check for Price | Active | 1 ms | 8700 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4G | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||
|
PT600R-11-LU2-H1131
TURCK Inc
|
Check for Price | Active | 1 ms | 8702 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 4 mA | 1/4G | 33 V | 11.4 V | 85 °C | -40 °C | CYLINDRICAL | CONNECTOR | 68 mm | 22.8 mm | HANS TURCK GMBH & CO KG | unknown | ||
|
PT600R-2003-IX-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 8700 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4-18NPT | 30 V | 10 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 59.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||
|
PT600R-13-LI3-H1131
TURCK Inc
|
Check for Price | Active | 1 ms | 8702 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 20 mA | 1/4-18NPT | 33 V | 8 V | 85 °C | -40 °C | CYLINDRICAL | CONNECTOR | 70 mm | 22.8 mm | HANS TURCK GMBH & CO KG | unknown | ||
|
PT600R-2020-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 8700 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 71.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown |