Parametric results for: PT-R0 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 204 results

All Filters
|
-
-
-
Manufacturer Part Number: ptr0
Select parts from the table below to compare.
Compare
Compare
package
PTR08060WVD
Texas Instruments
$7.3574 Yes Active 1 NO e3 85 °C -40 °C 5 RECTANGULAR Matte Tin (Sn) - annealed SIP SIP MODULE-5 5 EAR99 8504.40.95.80 SWITCHING REGULATOR VOLTAGE-MODE RESONANT CONTROL 14 V 4.5 V 12 V R-PSIP-T5 16.51 mm 1 6 A 5.5 V 600 mV PLASTIC/EPOXY SIP IN-LINE Not Qualified 16.64 mm BUCK 300 kHz INDUSTRIAL THROUGH-HOLE 1.7 mm SINGLE 10.41 mm
package
PTR08100WVD
Texas Instruments
$9.8113 Yes Yes Active 1 NO e3 85 °C -40 °C 5 RECTANGULAR Matte Tin (Sn) - annealed SIP 5 EAR99 8504.40.95.80 SWITCHING REGULATOR VOLTAGE-MODE RESONANT CONTROL 14 V 4.5 V 12 V R-PSIP-T5 16.51 mm 1 10 A 5.5 V 600 mV PLASTIC/EPOXY SIP IN-LINE Not Qualified 16.64 mm BUCK 300 kHz INDUSTRIAL THROUGH-HOLE 1.7 mm SINGLE 10.41 mm
PTR016V0185-TR1
Eaton Corporation
Check for Price Yes Yes Active 30 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO 16 V TUV 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 13 INCH RADIAL WIRE 15.7 mm 10.2 mm 3.5 mm HALOGEN FREE AND ROHS COMPLIANT EAR99 8533.40.80.70 Radial Compliant
PTR016V0135-BK1
Eaton Corporation
Check for Price Yes Yes Active 40 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO 16 V e3 TUV 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) RADIAL WIRE 13.5 mm 8.9 mm 3.5 mm HALOGEN FREE AND ROHS COMPLIANT EAR99 8533.40.80.70 Radial Compliant
PTR016V0135-BK
Eaton Corporation
Check for Price Yes Yes Active 40 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO 16 V e3 TUV 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) RADIAL WIRE 13.5 mm 8.9 mm 3.5 mm HALOGEN FREE AND ROHS COMPLIANT EAR99 8533.40.80.70 Radial Compliant
PTR016V0600-TR
Eaton Corporation
Check for Price Yes Yes Active 6 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO 16 V CUL; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 13 INCH RADIAL WIRE 17.1 mm 10.7 mm 3.5 mm HALOGEN FREE AND ROHS COMPLIANT EAR99 8533.40.80.70 Radial Compliant
PTR016V0800-BK1
Eaton Corporation
Check for Price Yes Yes Active 5 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO 16 V e3 CUL; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) RADIAL WIRE 23 mm 12.7 mm 3.5 mm HALOGEN FREE AND ROHS COMPLIANT EAR99 8533.40.80.70 Radial Compliant
PTR-0018T
United Epitaxy Co Ltd
Check for Price Obsolete EAR99
PTR016V1100-BK
Eaton Corporation
Check for Price Yes Yes Active 3 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO 16 V e3 CUL; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) RADIAL WIRE 26 mm 17.5 mm 3.5 mm HALOGEN FREE AND ROHS COMPLIANT EAR99 8533.40.80.70 Radial Compliant
PTR016V0500-BK1
Eaton Corporation
Check for Price Yes Yes Active 10 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO 16 V e3 CUL; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) RADIAL WIRE 16 mm 10.4 mm 3.5 mm HALOGEN FREE AND ROHS COMPLIANT EAR99 8533.40.80.70 Radial Compliant