Filter Your Search
1 - 9 of 9 results
|
PPTC201LGBN
Sullins Connector Solutions
|
Check for Price | Obsolete | 20 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.398 inch | 2.024 inch | 0.134 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
PPTC201LGBN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | POLYESTER | SN | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 2.02 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | ||||||||||
|
NPTC201KFXD-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 20 | 1 | 5.08 mm | 2 | 3 A | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | STAGGERED | SURFACE MOUNT | 0.098 inch | 2.02 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
PPTC201KFXC
Sullins Connector Solutions
|
Check for Price | Obsolete | 20 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.291 inch | 2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
PPTC201LFBN
Sullins Connector Solutions
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.335 inch | 2.02 inch | 0.126 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | |||||
|
NPTC201LGBN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 2.02 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
NPTC201LFBN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.334 inch | 2.02 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
NPTC201KFXC-RC
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 20 | 1 | 5.08 mm | 2 | 3 A | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | STAGGERED | SURFACE MOUNT | 0.098 inch | 2.02 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | ||||||||||||
|
PPTC201LFBN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.334 inch | 2.02 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins |