Filter Your Search
1 - 10 of 99 results
|
PTC20SFBN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 1 | 2.54 mm | 1 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.318 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
PTC20DZCN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.120 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
PTC200PT1000.5%
RCD Components Inc
|
Check for Price | Obsolete | -55 °C | 100 °C | RCD COMPONENTS INC | compliant | EAR99 | 2 | 4.32 mm | 17.1 mm | Radial | 100 Ω | FIXED RESISTOR | PTC | METAL ALLOY | 3850 ppm/°C | 0.5 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PTC200NF-1001-FB522W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | TCR VALUE IS 5150PPM | e3 | -55 °C | 260 °C | WIRE | RCD COMPONENTS INC | compliant | ROHS COMPLIANT, 2 PIN | 17.1 mm | 4.32 mm | CERAMIC | THROUGH HOLE MOUNT | CYLINDRICAL | 1 kΩ | TEMPERATURE SENSOR,RTD,NICKEL IRON | NO | Matte Tin (Sn) | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PTC20DFCN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.318 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | WIRE WRAP | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
PTC20DBAN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.230 INCHES | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.24 inch | 0.273 inch | 2 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
PTC20DBBN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.273 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
PTC20SFAN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING LENGTH=0.318 INCHES | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 2 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
PTC20SAAN
Sullins Connector Solutions
|
Check for Price | No | No | Active | 20 | 1 | 2.54 mm | 1 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
PPTC201LGBN
Sullins Connector Solutions
|
Check for Price | Obsolete | 20 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.398 inch | 2.024 inch | 0.134 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |