Filter Your Search
1 - 3 of 3 results
|
PTE5000-010-1-A-4-B
Crydom Inc
|
$229.0778 | Yes | Transferred | 2 ms | 145 Psi | 4-20mA | 0.5 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION | G1/4A DIN 3852-A | 30 V | 8 V | CYLINDRICAL | CONNECTOR | 21.5 mm | CRYDOM INC | compliant | ||
|
PTE5000-025-3-A-2-D
Crydom Inc
|
$229.0778 | Yes | Transferred | 2 ms | 362.5 Psi | 0-5V | 0.5 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, OVERVOLTAGE PROTECTION, REVERSE PO... more | 7/16-20 UNF-2B FEMALE | 30 V | 8 V | CYLINDRICAL | CONNECTOR | 18 mm | CRYDOM INC | compliant | ||
|
PTE5000-006-2-B-1-Y
Crydom Inc
|
Check for Price | Yes | Transferred | 2 ms | 87 Psi | 0.5-4.5V | 0.5 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP65, OVERVOLTAGE PROTECTION, REVERSE PO... more | G1/4A DIN 3852-E | 5.25 V | 4.75 V | CYLINDRICAL | CONNECTOR | 21.5 mm | CRYDOM INC | compliant |