Filter Your Search
1 - 2 of 2 results
|
PTF567K7700BYBF
Vishay Intertechnologies
|
Check for Price | No | Active | 7.77 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
PTF567K7700BYBF
Vishay Dale
|
Check for Price | No | No | Active | 7.77 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |