Parametric results for: PTMIE106AT150 under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ptmie106at150
Select parts from the table below to compare.
Compare
Compare
PTMIE106AT150
Cal-Chip Electronics
Check for Price Yes Active 10 µF 25 V 400 mA 20 % 1206 150 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 25 µA 0.06 e3 105 °C -55 °C 2 SMT YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC CHIP unknown EAR99 8532.21.00.50