Filter Your Search
1 - 1 of 1 results
|
PTN0603H11R8DGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.8 Ω | 0.5 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |