Filter Your Search
1 - 3 of 3 results
|
PTN1005H3162BBT1
Vishay Thin Film
|
Check for Price | No | No | Active | 31.6 kΩ | 0.1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | compliant | EAR99 | 8533.21.00.30 | ||
|
PTN1005H3162BBT5
Vishay Intertechnologies
|
Check for Price | No | Active | 31.6 kΩ | 0.1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
PTN1005H3162BBT
Vishay Intertechnologies
|
Check for Price | No | Active | 31.6 kΩ | 0.1 % | 250 mW | 1105 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 609 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant |